
16-A, non-isolated, surface mount DC/DC power module with a wide output adjustable range. Features 4.5-V to 14-V input, 5.5-V output voltage, and up to 16-A output current. Achieves 95% efficiency and includes UVLO, OCP, and OTP protection. Operates from -40°C to 85°C with a UL94 V-0 flammability rating.
Texas Instruments PTH08T221WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 26.54mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T221W |
| Voltage - Output 1 | 5.5V |
| Weight | 5g |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T221WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
