
10-Amp DC/DC power module for board mounting, featuring a 4.5V to 14V input range and a 0.69V to 2V adjustable output. This surface mount device delivers up to 10A output current with 90% efficiency and includes UVLO, OCP, and OTP protection. Operating from -40°C to 85°C, the module is designed for demanding applications.
Texas Instruments PTH08T240FAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PTH08T240F |
| Voltage - Output 1 | 2V |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH08T240FAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.