
DC-DC Controller & Regulator module, non-isolated, featuring a single output with adjustable voltage from 0.69V to 5.5V and a maximum output current of 10A. This power management IC offers up to 95% efficiency and a maximum output power of 55W. Operating within a wide input voltage range of 4.5V to 14V, it functions across an ambient temperature range of -40°C to 85°C. The module is supplied in an 11-Pin DIP package, delivered in trays.
Texas Instruments PTH08T240WAD technical specifications.
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T240W |
| Voltage - Output 1 | 5.5V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T240WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
