
10A, 55W adjustable output DC/DC converter module with a 4.5V to 14V input range. Features 95% efficiency, non-isolated topology, and a wide output voltage adjustment from 690mV to 5.5V. Designed for board mounting with 11 through-hole connections, this module operates from -40°C to 85°C and boasts a UL94 V-0 flammability rating. Its compact dimensions (22.1mm L x 15.75mm D x 8.39mm H) and 5g weight make it suitable for space-constrained applications.
Texas Instruments PTH08T241WAD technical specifications.
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T241W |
| Thickness | 8.39mm |
| Voltage - Output 1 | 5.5V |
| Weight | 5g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T241WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
