
10-Amp, non-isolated DC/DC power module with a 4.5V to 14V input range and a 5.5V output. This surface-mount module offers up to 95% efficiency and features UVLO, OCP, and OTP protection. Designed for wide output adjustability, it operates from -40°C to 85°C and is RoHS compliant. The module has a maximum power dissipation of 55W and is supplied in tape and reel packaging.
Texas Instruments PTH08T241WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T241W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T241WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
