
High-performance, non-isolated DC/DC power module delivering up to 40A output current. Features a wide input voltage range of 8V to 14V and an adjustable output voltage from 3V to 5.25V. Achieves up to 95% efficiency with integrated UVLO, OCP, and OTP protection. Designed for board mounting with a 22-SMD package, operating across a -40°C to 85°C temperature range.
Texas Instruments PTH08T255WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 40A |
| Depth | 25.91mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.52inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 210W |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T255W |
| Voltage - Output 1 | 5.25V |
| Width | 1.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T255WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
