
High-efficiency, non-isolated DC/DC power module delivering up to 40A output current. Features a wide input voltage range of 8V to 14V and adjustable output voltage from 3V to 5.25V. Integrated TurboTrans technology and protection features including UVLO, OCP, and OTP. Designed for board mount applications with a compact SMD/SMT package, operating across a temperature range of -40°C to 85°C.
Texas Instruments PTH08T255WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 40A |
| Depth | 25.91mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 38.61mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T255W |
| Voltage - Output 1 | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T255WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
