Texas Instruments PTH08T255WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 40A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 5.25V |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T255W |
| Voltage - Output 1 | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T255WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.