
Adjustable DC/DC converter module with 3A output current and 95% efficiency. Features a wide input voltage range of 4.5V to 14V and an adjustable output voltage from 690mV to 5.5V. Integrated protection includes UVLO, OCP, and OTP. This 10-pin surface mount module operates from -40°C to 85°C and is supplied on tape and reel.
Texas Instruments PTH08T260WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 17W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PTH08T260W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH08T260WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
