
3-A, non-isolated DC/DC power module with a 4.5V to 14V input range and a wide adjustable output from 690mV to 5.5V. This surface-mount component offers up to 95% efficiency and features UVLO, OCP, and OTP protection. Designed for demanding applications, it operates from -40°C to 85°C and is housed in a compact 18.92mm x 15.75mm x 0.36inch package. UL94 V-0 flammability rating and lead-free construction ensure compliance and safety.
Texas Instruments PTH08T261WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 17W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T261W |
| Voltage - Output 1 | 5.5V |
| Weight | 2.5g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T261WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
