
Non-isolated DC/DC converter module with adjustable output voltage from 0.8V to 1.8V and a maximum output current of 6A. Features include UVLO and OCP, operating from a 10.8V to 13.2V input range. This 12-V input module offers up to 87% efficiency and is housed in a 5-surface mount module with dimensions of 18.92mm (L) x 12.57mm (D) x 0.36inch (H). Operating temperature range is -40°C to 85°C.
Texas Instruments PTH12000LAS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.57mm |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12000 |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12000LAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.