
1-output DC-DC regulator power supply module, designed for board mounting. Features a 6A maximum output current and adjustable output voltage ranging from 800mV to 1.8V. Operates with an input voltage range of 10.8V to 13.2V, achieving 87% efficiency. Includes UVLO and OCP protection features. Packaged in SMD/SMT format, measuring 0.75" x 0.5" x 0.36", and supplied on tape and reel.
Texas Instruments PTH12000LAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12000 |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12000LAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
