
12-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 0.8V to 1.8V. Features 89% efficiency, 12A maximum output current, and a 13.2V maximum input voltage. Operates across a -40°C to 85°C temperature range. Includes UVLO and OCP protection. Packaged in Tape and Reel for surface mount applications.
Texas Instruments PTH12010LAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 15.75mm |
| Efficiency | 89% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12010LAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
