
Texas Instruments PTH12010YAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12010YAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
