
18-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 0.8 V to 1.8 V. Features 89% efficiency and a maximum output current of 18 A. Operates from a 10.8-V to 13.2-V input voltage range. Packaged in a 10-pin through-hole module with dimensions of 37.97 mm (L) x 22.1 mm (D) x 0.35 inches (H). Suitable for operation between -40°C and 85°C.
Texas Instruments PTH12020LAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 89% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 32.4W |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 1.8V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12020 |
| Voltage - Output 1 | 1.8V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12020LAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.