
18-A, 12-V input, non-isolated DC/DC converter module with adjustable output voltage from 0.8 V to 1.8 V. Features 89% efficiency, 18-A maximum output current, and a wide input voltage range of 10.8 V to 13.2 V. Operating temperature range spans -40°C to 85°C. Includes UVLO, OCP, and OTP protection. Surface mount module with dimensions of 1.5 x 0.87 x 0.38 inches.
Texas Instruments PTH12020LAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 32W |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12020 |
| Voltage - Output 1 | 1.8V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12020LAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
