
26-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 1.2 V to 5.5 V. Features 94.5% efficiency and a maximum output current of 26 A. Operates within a wide temperature range of -40°C to 85°C. This 13-through-hole module offers a maximum power dissipation of 143 W and is RoHS compliant.
Texas Instruments PTH12030WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 26A |
| Depth | 28.45mm |
| Efficiency | 94.5% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 143W |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 5.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12030 |
| Voltage - Output 1 | 5.5V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12030WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.