
50-A, non-isolated, board mount DC/DC converter module featuring a wide output adjust range from 800mV to 5.5V. Delivers up to 50A output current with a maximum output power of 275W. Operates with an 8 to 14-V input voltage range and achieves up to 96% efficiency. Designed for through-hole mounting, this module operates across a temperature range of -40°C to 85°C.
Texas Instruments PTH12040WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 51.94mm |
| Efficiency | 96% |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 275W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 275W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH12040 |
| Voltage - Output 1 | 5.5V |
| Width | 26.54mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12040WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.