
Texas Instruments PTH12040WAZT technical specifications.
| Package/Case | SMD/SMT |
| Depth | 26.54mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 57.94mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PTH12040 |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12040WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.