
12V input, 6A output, non-isolated DC/DC converter module with adjustable output voltage from 1.2V to 5.5V. Features up to 93% efficiency and 33W maximum output power. Operating temperature range is -40°C to 85°C. Through-hole package with dimensions of 22.1mm (L) x 12.57mm (D) x 0.34inch (H).
Texas Instruments PTH12050WAD technical specifications.
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 93% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH12050 |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12050WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
