
6-A, 1.2 to 5.5 V adjustable output DC/DC converter module with a 12-V input. Features 93% efficiency and a non-isolated, surface-mount design. Operating temperature range is -40°C to 85°C, with UVLO and OCP protection. Maximum output current is 6A, with a maximum input voltage of 13.2V.
Texas Instruments PTH12050WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 93% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12050 |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12050WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
