
6A, 1.8V output DC/DC converter module for board mounting. Features include 88% efficiency, UVLO and OCP protection, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 10.8V to 13.2V, with a maximum output current of 6A. This surface mount module is lead-free and RoHS compliant, supplied on tape and reel.
Texas Instruments PTH12050YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12050 |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12050YAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.