
10-Amp, 0.8V to 1.8V adjustable output non-isolated DC/DC converter module. Features 10.8V to 13.2V input voltage range, 88% efficiency, and a maximum output current of 10A. Surface mount package with dimensions of 25.27mm L x 15.27mm W x 8.75mm H. Includes Under-Voltage Lockout (UVLO) and Over-Current Protection (OCP). Operating temperature range from -40°C to 85°C.
Texas Instruments PTH12060LAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 8.75mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Width | 15.27mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12060LAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
