
10-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 1.2 V to 5.5 V. Features 94% efficiency and a maximum output power of 55W. Operates over a wide temperature range of -40°C to 85°C. Includes UVLO and OCP protection. Surface mount package with dimensions of 25.27mm (L) x 15.27mm (D) x 0.38inch (H).
Texas Instruments PTH12060WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 94% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12060WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.