10A, 1.8V output DC/DC converter module designed for bus termination in DDR/QDR memory applications. Features include 10.8V to 13.2V input voltage range, 83% efficiency, and a maximum output current of 10A. This non-isolated, surface-mount module operates from -40°C to 85°C and includes UVLO and OCP protection. The compact SMD/SMT package measures 25.27mm x 15.27mm x 0.38inch.
Texas Instruments PTH12060YAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 83% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12060YAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.