
10A DC/DC Converter Module, Non-Isolated, 1.8V Output Voltage, 10A Output Current. Features Under Voltage Lockout (UVLO) and Over Current Protection (OCP). Operates with 10.8V to 13.2V input voltage, delivering 83% efficiency. Surface Mount Module with dimensions of 25.27mm length and 15.27mm depth, suitable for operation from -40°C to 85°C.
Texas Instruments PTH12060YAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 83% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12060YAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
