Texas Instruments PTLV4021R1YKAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.7 |
| Length | 0.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 0.005 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTLV4021R1YKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.