This automotive-grade power management IC operates within a temperature range of -40C to 125C. It features a single channel and is designed for use with a supply voltage of 3.3V, 6V, or 1.7V. The device is packaged in a R-PDSO-G3 package type, which measures 1.3mm in width and 2.92mm in length. It is a single-function device with a dual terminal position.
Texas Instruments PTLV803EA26DBZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTLV803EA26DBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.