12W, 1A DC-DC converter module with 12V output voltage. Features 36V to 75V input range, 1.5kV isolation voltage, and 82% efficiency. Operates from -40°C to 85°C with UL94 V-0 flammability rating. Module package is DIP-6, dimensions 1.1 x 0.96 x 0.34 inches.
Texas Instruments PTMA401120A3AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 24.38mm |
| Efficiency | 82% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA401120A3AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.