Isolated DC-DC converter module with 12W output power and 12V output voltage. Features a wide 36V to 75V input range, 1A output current, and 1.5kV isolation voltage. Operates at 300kHz with 82% efficiency and includes UVLO, OVP, and OCP protection. Packaged in SMD/SMT format, this lead-free and RoHS compliant component is rated UL94 V-0 for flammability.
Texas Instruments PTMA401120N1AZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 24.38mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA401120N1AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.