Isolated DC-DC converter module with 12V output voltage and 1A output current, delivering 12W of power. Features include Under Voltage Lockout (UVLO) and 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range and a -40°C to 85°C temperature range, with 82% efficiency. Packaged in a DIP-6 module, this RoHS compliant component is designed for board mounting.
Texas Instruments PTMA401120N2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 24.38mm |
| Efficiency | 82% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA401120N2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.