
Isolated DC-DC converter module with 10W output power and 2A maximum output current. Features a wide input voltage range of 36V to 75V and a fixed 5V output voltage. Offers 1500V isolation and operates efficiently at 85%. Includes UVLO, OVP, and OCP protection features. Packaged in a 4-surface mount module with a UL94 V-0 flammability rating, suitable for operation from -40°C to 85°C.
Texas Instruments PTMA402050A1AZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 24.38mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA402050A1AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.