10W DC-DC converter module with a single 5V output, delivering up to 2A. Features a wide input voltage range of 36V to 75V and 1.5kV isolation. Operates efficiently at 85% and is RoHS compliant. Housed in a 1.1" x 0.96" x 0.34" DIP-5 package, suitable for board mounting.
Texas Instruments PTMA402050A2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 85% |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA402050A2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.