Isolated DC-DC converter module, 10W output power, 5V output voltage, and 2A maximum output current. Features include a 300kHz switching frequency, 85% efficiency, and UVLO protection. Operates from a 36V to 75V input voltage range with 1.5kV isolation voltage. Packaged in a DIP-6 module, this RoHS compliant component is rated UL94 V-0 and operates between -40°C and 85°C.
Texas Instruments PTMA402050A3AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 24.38mm |
| Efficiency | 85% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA402050A3AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.