Isolated DC-DC converter module with 10W output power, 2A output current, and adjustable output voltage from 4.5V to 5.5V. Features a wide input voltage range of 36V to 75V and 1500V isolation. Operates efficiently at 85% with protection features including UVLO, OVP, and OCP. This 6-surface mount module is designed for board mounting, offering a compact 27.94mm x 24.38mm x 9.14mm (L x D x H) footprint and a temperature range of -40°C to 85°C.
Texas Instruments PTMA402050N2AZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 24.38mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA402050N2AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.