10W DC-DC converter, outputting 5V at 2A. Features include UVLO, OVP, and OCP protection. Operates with input voltages from 36V to 75V, delivering 10W maximum power. This board mount component has an efficiency of 85% and 1.5kV isolation voltage. Packaged in SMD/SMT tape and reel, it measures 1.1 x 0.96 x 0.36 inches and operates from -40°C to 85°C.
Texas Instruments PTMA402050P1AST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP |
| Height | 0.36inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTMA40xx |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTMA402050P1AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.