Isolated DC-DC converter module, 10W output power, featuring a wide 36V to 75V input range and a fixed 5V output voltage with 2A maximum output current. This 6-surface mount module provides 1500V isolation, essential for robust power supply designs. Operating efficiently at 85%, it includes under-voltage lockout (UVLO), over-voltage protection (OVP), and over-current protection (OCP). Designed for demanding environments, it operates from -40°C to 85°C and is packaged in a tray for convenient handling.
Texas Instruments PTMA402050P2AZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 24.38mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA402050P2AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.