
Isolated DC-DC converter module with 10W output power and 3A maximum output current. Features a wide input voltage range of 36V to 75V and a fixed 3.3V output voltage. Offers 1500V isolation and operates efficiently at 82% with a switching frequency of 300kHz. Designed for board mounting in a 4-surface mount package, this module is UL94 V-0 flammability rated and operates across a temperature range of -40°C to 85°C.
Texas Instruments PTMA403033A1AZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 24.38mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA403033A1AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
