10W DC-DC converter module with 3.3V output voltage and 3A output current. Features 36V to 75V input voltage range, 82% efficiency, and 300kHz switching frequency. Includes UVLO, OVP, and OCP protection, with 1.5kV isolation voltage. Packaged in a RoHS compliant SMD/SMT case, rated UL94 V-0 for flammability. Operates from -40°C to 85°C.
Texas Instruments PTMA403033A2AZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.36inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA403033A2AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
