10W DC-DC converter module with 3.3V output voltage and 3A maximum output current. Features include UVLO, OVP, and OCP protection. Operates with input voltages from 36V to 75V, offering 1.5kV isolation voltage. This board mount module has an efficiency of 82% and a wide operating temperature range of -40°C to 85°C. Packaged in a DIP-6 footprint for surface mount applications.
Texas Instruments PTMA403033A3AS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP |
| Height | 0.36inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTMA40xx |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTMA403033A3AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.