10W DC-DC converter module with 3A output current and 3.3V fixed output voltage. Features 36V to 75V input voltage range, 1.5kV isolation voltage, and 82% efficiency at 300kHz switching frequency. Housed in a DIP-5 module package, it operates from -40°C to 85°C and meets UL94 V-0 flammability rating. This isolated power supply module is RoHS compliant and lead-free.
Texas Instruments PTMA403033N1AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 24.38mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA403033N1AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.