
10W DC-DC converter module with 3A output current and 3.3V output voltage. Features isolated power supply with 1.5kV isolation voltage, operating from a 36V to 75V input range. This board mount module offers 82% efficiency and a maximum power dissipation of 10W. Packaged in a DIP-6 module with dimensions of 27.94mm (L) x 24.38mm (D) x 8.64mm (H), it operates between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments PTMA403033N2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 24.38mm |
| Efficiency | 82% |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTMA40xx |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTMA403033N2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
