10W DC-DC converter module with 3A output current and 3.3V fixed output voltage. Features include UVLO, OVP, and OCP protection, with an efficiency of 82%. Operates from a 36V to 75V input range and provides 1.5kV isolation. This board mount module is housed in an SMD/SMT package with dimensions of 1.1" x 0.96" x 0.36".
Texas Instruments PTMA403033P2AS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP |
| Height | 0.36inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTMA40xx |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTMA403033P2AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.