Texas Instruments PTMP235QDCKRQ1 technical specifications.
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTMP235QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.