Texas Instruments PTMP390QDRLTQ1 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTMP390QDRLTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.