
Positive-to-Negative Converter, 6W output power, 1A output current, and adjustable output voltage from -3.3V to -15V. Features a 2.9V to 7V input voltage range and 80% efficiency. Includes UVLO and OTP protection. Surface mount module with dimensions of 0.87" L x 0.5" W x 0.36" H (22.10mm x 12.70mm x 9.14mm). Operating temperature range of -40°C to 85°C.
Texas Instruments PTN04050AAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 12.57mm |
| Efficiency | 80% |
| Features | UVLO, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -3.3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | -3.3V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN04050A |
| Thickness | 8.25mm |
| Topology | Boost |
| Voltage - Output 1 | -3.3V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN04050AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.