
Positive-to-Negative Converter, 6W max output power, 1A max output current, and adjustable output voltage from -3.3V to -15V. Features 80% efficiency, 2.9V to 7V input voltage range, and non-isolated operation. Integrated UVLO and OTP protection. Supplied in a 5-surface mount module with dimensions of 18.92mm x 12.57mm x 0.36inch, operating from -40°C to 85°C.
Texas Instruments PTN04050AAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 12.57mm |
| Efficiency | 80% |
| Features | UVLO, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 7V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Output Voltage | -3.3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | -3.3V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN04050A |
| Voltage - Output 1 | -3.3V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN04050AAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
