
1.5A, 9W DC-DC converter module with a single output, adjustable from -3V to -15V. Features a non-isolated design, 84% efficiency, and a maximum input voltage of 29V. Operates within a temperature range of -40°C to 85°C and is housed in a 5-pin DIP module package.
Texas Instruments PTN78000AAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 12.57mm |
| Efficiency | 84% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 28.7V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 9W |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 9W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 9W |
| Output Voltage | -3V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78000A |
| Voltage - Output 1 | -3V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78000AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
