
1.5A DC/DC controller and regulator module with a wide input voltage range of 7V to 29V. Delivers a non-isolated, adjustable negative output voltage from -3V to -15V, supporting up to 1.5A output current. Features 84% efficiency and includes UVLO and OTP protection. Packaged in a 5-surface mount module with dimensions of 18.92mm (L) x 12.7mm (W) x 9.14mm (H), operating from -40°C to 85°C.
Texas Instruments PTN78000AAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 12.57mm |
| Efficiency | 84% |
| Features | UVLO, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 9W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 9W |
| Output Voltage | -3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78000A |
| Voltage - Output 1 | -3.3V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78000AAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
