
1.5A DC/DC controller and regulator module with a wide input voltage range of 15V to 36V and adjustable output voltage from 11.85V to 22V. This non-isolated, through-hole module delivers up to 22.5W of output power with 94% efficiency and features Under-Voltage Lockout (UVLO). Operating across a temperature range of -40°C to 85°C, it offers a compact footprint with dimensions of 18.92mm (L) x 12.57mm (W) x 0.34inch (H). RoHS compliant and lead-free.
Texas Instruments PTN78000HAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 12.57mm |
| Efficiency | 94% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 22.5W |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 22V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78000H |
| Voltage - Output 1 | 22V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78000HAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
